
The IDT2308-5HDCGI is a single-channel LVTTL PLL clock buffer packaged in a 48-pin SOIC. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device is designed for surface mount applications and features a maximum operating frequency of 133.3MHz.
IDT IDT2308-5HDCGI technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT2308-5HDCGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.