
The IDT2308-5HPGGI8 is a single PLL IC with a maximum operating frequency of 133.3MHz and a maximum operating temperature of 85°C. It is designed for use with LVTTL inputs and is packaged in a TSSOP package for surface mount applications. The device is RoHS compliant and available in quantities of 4000 per reel. Operating temperatures range from -40°C to 85°C.
IDT IDT2308-5HPGGI8 technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT2308-5HPGGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.