
The IDT2308A-1DCGI is a single circuit IC packaged in a 48-count SOIC package, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and features a maximum frequency of 133.3MHz. The device is compliant with RoHS regulations and is suitable for use with LVTTL inputs.
IDT IDT2308A-1DCGI technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT2308A-1DCGI to view detailed technical specifications.
No datasheet is available for this part.