
The IDT2308A-4DCGI is a single circuit surface mount device with a package quantity of 48 units per rail or tube. It operates at a maximum frequency of 133.3 MHz and has a maximum operating temperature of 85°C. The device is designed for use with LVTTL input signals and is compliant with RoHS regulations. It is available in a SOIC package and is suitable for surface mount applications. The IDT2308A-4DCGI is designed to operate within a temperature range of -40°C to 85°C.
IDT IDT2308A-4DCGI technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT2308A-4DCGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.