
The IDT2309-1DCG8 is a single-channel LVTTL PLL with a maximum frequency of 133MHz. It is designed for surface mount applications and operates within a temperature range of 0°C to 70°C. The device is packaged in a SOIC package and is available in quantities of 2500. The IDT2309-1DCG8 is compliant with RoHS regulations.
IDT IDT2309-1DCG8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT2309-1DCG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
