
The IDT23S08E-1HDCG8 is a 200MHz SOIC LVTTL PLL clock buffer from IDT. It operates over a temperature range of 0°C to 70°C and is available in a surface mount package. This RoHS compliant device is suitable for use in high-speed digital systems.
IDT IDT23S08E-1HDCG8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT23S08E-1HDCG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.