
The IDT23S09-1HPGGI is a single-channel LVTTL PLL clock buffer packaged in a TSSOP-32 surface-mount package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 133MHz. This RoHS-compliant device is available in quantities of 96 per rail or tube packaging.
IDT IDT23S09-1HPGGI technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT23S09-1HPGGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.