IDT IDT3CP0C02-48NSGE technical specifications.
| Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT3CP0C02-48NSGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.