IDT IDT3CP0C02-62.5NSGET technical specifications.
| Frequency | 62.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT3CP0C02-62.5NSGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.