IDT's 49FCT20805PYGI is a dual LVTTL flip-flop with a maximum operating frequency of 166MHz. It is available in a 64-pin SSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is RoHS compliant and available in quantities of 64 per rail or tube packaging.
IDT IDT49FCT20805PYGI technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT49FCT20805PYGI to view detailed technical specifications.
No datasheet is available for this part.