The IDT49FCT20805PYGI8 is a dual LVTTL flip-flop with a maximum operating frequency of 166MHz. It is designed for surface mount applications and can operate within a temperature range of -40°C to 85°C. The device is available in a tape and reel packaging with 1500 units per package. It is compliant with RoHS regulations. The flip-flop is part of the 49FCT series from IDT.
IDT IDT49FCT20805PYGI8 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT49FCT20805PYGI8 to view detailed technical specifications.
No datasheet is available for this part.