
IDT's 49FCT20805QGI8 is a dual LVTTL flip-flop with a maximum operating frequency of 166MHz. It is packaged in a surface mount SSOP package and is rated for operation between -40°C and 85°C. The device is available in quantities of 3000 per reel. It is designed for use in high-speed digital circuits.
IDT IDT49FCT20805QGI8 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | 49FCT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT49FCT20805QGI8 to view detailed technical specifications.
No datasheet is available for this part.
