
The IDT49FCT3805APYI8 is a dual 100MHz LVTTL flip-flop packaged in a surface mount SSOP package. Operating over a temperature range of -40°C to 85°C, this device is suitable for high-speed digital applications. The RoHS compliance status of this device is non-compliant.
IDT IDT49FCT3805APYI8 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT49FCT3805APYI8 to view detailed technical specifications.
No datasheet is available for this part.