
The IDT49FCT3805BPYGI is a dual LVTTL clock buffer with a maximum frequency of 166MHz. It is available in a 64-pin SSOP package with a height of 1.73mm and a length of 7.2mm. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The buffer is designed for surface mount applications and is packaged in a rail/Tube format.
IDT IDT49FCT3805BPYGI technical specifications.
| Package/Case | SSOP |
| Height | 1.73mm |
| Input | LVTTL |
| Length | 7.2mm |
| Logic Function | Clock |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT49FCT3805BPYGI to view detailed technical specifications.
No datasheet is available for this part.