
IDT IDT49FCT3805BQGI technical specifications.
| Package/Case | QSOP |
| Height | 1.47mm |
| Input | LVTTL |
| Length | 8.7mm |
| Logic Function | Clock |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT49FCT3805BQGI to view detailed technical specifications.
No datasheet is available for this part.