IDT's IDT49FCT3805BSO is a dual LVTTL IC with a maximum frequency of 166MHz. It is available in a surface mount SOIC package and is suitable for operating temperatures between 0°C and 70°C. The IC is packaged in a rail/Tube package with 37 units per package.
IDT IDT49FCT3805BSO technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT49FCT3805BSO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.