The IDT49FCT3805BSOG is a dual 166MHz LVTTL flip-flop packaged in a SOIC-8 surface mount package. It operates over a temperature range of 0 to 70°C. This device is RoHS compliant and available in a rail/Tube packaging configuration with 37 devices per package. The 49FCT series is a family of flip-flops from IDT.
IDT IDT49FCT3805BSOG technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT49FCT3805BSOG to view detailed technical specifications.
No datasheet is available for this part.