The IDT49FCT3805BSOGI is a dual LVTTL clock buffer with a maximum frequency of 166MHz. It is packaged in a SOIC-38 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The clock buffer is designed for use in high-speed digital systems and is compatible with LVTTL input signals.
IDT IDT49FCT3805BSOGI technical specifications.
| Package/Case | SOIC |
| Height | 2.34mm |
| Input | LVTTL |
| Length | 12.8mm |
| Logic Function | Clock |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT49FCT3805BSOGI to view detailed technical specifications.
No datasheet is available for this part.