IDT IDT49FCT3805DQGI technical specifications.
| Package/Case | QSOP |
| Height | 1.47mm |
| Length | 8.7mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT49FCT3805DQGI to view detailed technical specifications.
No datasheet is available for this part.