
IDT IDT49FCT3805DQGI8 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT49FCT3805DQGI8 to view detailed technical specifications.
No datasheet is available for this part.