
IDT IDT49FCT3805PY technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT49FCT3805PY to view detailed technical specifications.
No datasheet is available for this part.