
This dual LVTTL buffer from IDT operates at frequencies up to 100MHz and is suitable for use in environments between 0°C and 70°C. The device is packaged in a SOIC-38 package and is intended for surface mount applications. The IDT49FCT3805SO is part of the 49FCT series and is not compliant with RoHS regulations.
IDT IDT49FCT3805SO technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT49FCT3805SO to view detailed technical specifications.
No datasheet is available for this part.