IDT IDT49FCT805ASOGI technical specifications.
| Package/Case | SOIC |
| Height | 2.34mm |
| Input | LVTTL |
| Length | 12.8mm |
| Logic Function | Clock |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT49FCT805ASOGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
