The IDT49FCT805BTLB is a dual LVTTL flip-flop with a package quantity of 55 units in rail/Tube packaging. It operates over a temperature range of -55°C to 125°C and is not RoHS compliant. The device features a surface mount package and is designed for use with LVTTL input signals.
IDT IDT49FCT805BTLB technical specifications.
| Package/Case | LCC |
| Input | LVTTL |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT49FCT805BTLB to view detailed technical specifications.
No datasheet is available for this part.