IDT IDT49FCT805CTDB technical specifications.
| Package/Case | CDIP |
| Input | LVTTL |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT49FCT805CTDB to view detailed technical specifications.
No datasheet is available for this part.