
The IDT49FCT805PY8 is a dual LVTTL flip-flop with a maximum frequency of 80MHz. It is packaged in a surface mount SSOP package and is suitable for operation over the temperature range of 0°C to 70°C. This device is designed for use in high-speed digital applications and is available in quantities of 1500 per reel.
IDT IDT49FCT805PY8 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT49FCT805PY8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
