IDT's 49FCT805PYG is a dual LVTTL flip-flop with a maximum operating frequency of 80MHz. It is packaged in a surface mount SSOP package and is RoHS compliant. The device operates over a temperature range of 0 to 70°C. It is available in quantities of 64 per rail or tube packaging.
IDT IDT49FCT805PYG technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT49FCT805PYG to view detailed technical specifications.
No datasheet is available for this part.