IDT IDT49FCT806APY technical specifications.
| Package/Case | SSOP |
| Input | TTL |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT49FCT806APY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.