
The IDT49FCT806APYG is a dual 2-input OR gate integrated circuit from IDT. It features a maximum operating frequency of 80MHz and operates within a temperature range of 0 to 70°C. The device is designed for use with TTL input logic and is packaged in a surface mount SSOP package. The IDT49FCT806APYG is compliant with RoHS regulations and is available in quantities of 64 per rail or tube packaging.
IDT IDT49FCT806APYG technical specifications.
| Package/Case | SSOP |
| Input | TTL |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT49FCT806APYG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
