This dual TTL-to-TTL buffer from IDT operates at frequencies up to 80MHz and is available in a surface mount SSOP package. The device is RoHS compliant and suitable for use in temperatures between 0 and 70°C. It is available in tape and reel packaging with 1500 units per package.
IDT IDT49FCT806APYG8 technical specifications.
| Package/Case | SSOP |
| Input | TTL |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT49FCT806APYG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.