
IDT's IDT49FCT806PYG is a dual 2-input OR gate with a maximum operating frequency of 80MHz. It features TTL input logic and is packaged in a surface mount SSOP-64 package. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
IDT IDT49FCT806PYG technical specifications.
| Package/Case | SSOP |
| Input | TTL |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT49FCT806PYG to view detailed technical specifications.
No datasheet is available for this part.
