IDT's 49FCT806PYG8 is a dual 2-input OR gate with a maximum operating frequency of 80MHz. It is designed for surface mount applications and is packaged in a SSOP package. The device operates over a temperature range of 0 to 70°C. It is RoHS compliant and available in quantities of 1500 per reel.
IDT IDT49FCT806PYG8 technical specifications.
| Package/Case | SSOP |
| Input | TTL |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT49FCT806PYG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.