IDT IDT4EA1250A0Z4AACUGI technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 140mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | 4EA1250A0Z4 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT4EA1250A0Z4AACUGI to view detailed technical specifications.
No datasheet is available for this part.