OSC MEMS 250.000MHZ LVDS SMD
IDT IDT4MA250000Z4BACTGI technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 250MHz |
| Frequency Stability | 50ppm |
| Height | 0.033inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 95mA |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Series | 4mA |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT4MA250000Z4BACTGI to view detailed technical specifications.
No datasheet is available for this part.