The IDT54FCT245ADB is an 8-channel non-inverting transceiver with a CDIP package, suitable for operation between -55°C and 125°C. It can handle supply voltages up to 5.5V and has a quiescent current of 500uA. This device is not RoHS compliant.
IDT IDT54FCT245ADB technical specifications.
| Package/Case | CDIP |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT54FCT245ADB to view detailed technical specifications.
No datasheet is available for this part.