IDT IDT54FCT373ATLB technical specifications.
| Package/Case | LCC |
| Independent Circuits | 1 |
| Logic Function | Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Turn-On Delay Time | 9.8ns |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT54FCT373ATLB to view detailed technical specifications.
No datasheet is available for this part.