IDT IDT5T2010BBI technical specifications.
| Package/Case | BGA |
| Input | LVTTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 63 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| Series | TeraClock™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT5T2010BBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.