The IDT5T2110NLGI8 is a 250MHz LVTTL PLL clock generator from IDT. It is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and available in quantities of 2500 per reel. The PLL feature allows for high-frequency clock generation, making it suitable for a variety of clocking applications.
IDT IDT5T2110NLGI8 technical specifications.
| Input | LVTTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TeraClock™ |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5T2110NLGI8 to view detailed technical specifications.
No datasheet is available for this part.