The IDT 5T30553DCGI8 is a single clock input device with a maximum operating frequency of 200MHz. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is available in quantities of 2500 per reel.
IDT IDT5T30553DCGI8 technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5T30553DCGI8 to view detailed technical specifications.
No datasheet is available for this part.