IDT IDT5T9304PGG technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Series | TeraBuffer™ II |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5T9304PGG to view detailed technical specifications.
No datasheet is available for this part.