The IDT 5T93GL06NLGI8 is a single LVTTL buffer with a maximum operating frequency of 800MHz. It is designed for surface mount applications and has a temperature range of -40°C to 85°C. This device is RoHS compliant and available in quantities of 5000 units per packaging. The 5T93GL06NLGI8 is part of the TeraBuffer II series.
IDT IDT5T93GL06NLGI8 technical specifications.
| Input | LVTTL |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TeraBuffer™ II |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5T93GL06NLGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.