
The IDT5T9950APFGI is a single PLL circuit in a LQFP package, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and supports LVTTL input signals. The device is RoHS compliant and available in trays of 125 units. It features a maximum operating frequency of 200MHz and is part of the TurboClock II JR series.
IDT IDT5T9950APFGI technical specifications.
| Package/Case | LQFP |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 125 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TurboClock™ II JR |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5T9950APFGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.