
The IDT5T9950APFGI8 is a single-circuit IC with a TurboClock II JR series designation. It features a PLL and operates at a maximum frequency of 200MHz. The device is packaged in LQFP and is designed for surface mount applications. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
IDT IDT5T9950APFGI8 technical specifications.
| Package/Case | LQFP |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TurboClock™ II JR |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5T9950APFGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
