IDT IDT5T995APPGI8 technical specifications.
| Package/Case | LQFP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | TurboClock™ II |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5T995APPGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
