IDT IDT5V19EE404NLGI technical specifications.
| Package/Case | QFN |
| Height | 1mm |
| Input | Crystal |
| Length | 4mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 75 |
| Packaging | Tray |
| PLL | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V19EE404NLGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.