The IDT5V19EE903PGGI8 is a single crystal oscillator with a maximum frequency of 200MHz and a package quantity of 1000 units per reel. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP package suitable for surface mount applications. This oscillator features a PLL and is designed for use with crystal inputs.
IDT IDT5V19EE903PGGI8 technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V19EE903PGGI8 to view detailed technical specifications.
No datasheet is available for this part.