IDT IDT5V2305NRGI technical specifications.
| Height | 0.95mm |
| Input | LVTTL |
| Length | 4.5mm |
| Logic Function | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 110 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V2305NRGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.