The IDT 5V2305NRGI8 is a single LVTTL buffer with a maximum operating frequency of 200MHz and a maximum operating temperature of 85°C. It is designed for surface mount applications. The device is RoHS compliant and available in quantities of 4500 per reel. The IDT 5V2305NRGI8 is suitable for use in a variety of applications requiring high-speed signal buffering. It is manufactured by IDT and has a minimum operating temperature of -40°C.
IDT IDT5V2305NRGI8 technical specifications.
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V2305NRGI8 to view detailed technical specifications.
No datasheet is available for this part.