The IDT5V41129PGGI8 is a single PLL circuit with a clock input, operating over a temperature range of -40°C to 85°C. It is packaged in a TSSOP surface mount package, available in quantities of 4000 per reel. The device is designed to operate at frequencies up to 200MHz.
IDT IDT5V41129PGGI8 technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V41129PGGI8 to view detailed technical specifications.
No datasheet is available for this part.