The IDT5V41234NLG8 is a single crystal oscillator with a maximum frequency of 100MHz. It features a TSSOP package and is designed for surface mount applications. The oscillator operates within a temperature range of 0°C to 70°C. It is available in tape and reel packaging with a quantity of 2500 units per reel. The device includes a phase-locked loop (PLL) for stable operation.
IDT IDT5V41234NLG8 technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V41234NLG8 to view detailed technical specifications.
No datasheet is available for this part.